14-56-3114
vs
90650-0036
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Molex
Additional Feature
SL, STACKED
POLARIZED
Body Breadth
0.139 inch
0.224 inch
Body Depth
0.6 inch
0.634 inch
Body Length
1.099 inch
1.181 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
8 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
50 Cycles
15 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
4.8928 N
Insulation Resistance
10000000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
GUIDE PIN
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
15u inch
39u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Termination Type
IDC
IDC
Total Number of Contacts
11
11
UL Flammability Code
94V-0
94V-0
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
24 AWG
26 AWG
Base Number Matches
1
1
Contact Design
PREASSEM CONN
Dielectric Withstanding Voltage
250VDC V
Withdrawl Force-Min
3.0024 N
Compare 14-56-3114 with alternatives
Compare 90650-0036 with alternatives