14-56-3048 vs 37304-A165-0PE-MB feature comparison

14-56-3048 Molex

Buy Now Datasheet

37304-A165-0PE-MB 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex 3M
Additional Feature SL ROHS COMPLIANT, BLUE COVER
Body Breadth 0.139 inch 0.252 inch
Body Depth 0.6 inch 0.921 inch
Body Length 0.399 inch 0.622 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD (15)/TIN (75) OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 10000000000 Ω 1000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e4/e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 8u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG 20 AWG
Wire Size-Min 28 AWG 24 AWG
Base Number Matches 1 1
Factory Lead Time 15 Weeks, 1 Day
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1400VAC V
Insulation Diameter-Min 0.047 inch
Mounting Option 2 LATCH

Compare 14-56-3048 with alternatives

Compare 37304-A165-0PE-MB with alternatives