14-56-2153 vs W-A2515-1N#51 feature comparison

14-56-2153 Molex

Buy Now Datasheet

W-A2515-1N#51 SMK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC SMK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature STACKED COMPATIBLE CONTACT: W-T0823-11#01F
Body Breadth 0.099 inch 0.15 inch
Body Depth 0.6 inch 0.295 inch
Body Length 1.499 inch 1.575 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN STAMPED, STRIP
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Termination Type IDC CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 22 AWG
Wire Size-Min 26 AWG 30 AWG
Base Number Matches 1 1
Package Description LEAD FREE
Dielectric Withstanding Voltage 1000VAC V
Insulation Diameter-Min 0.031 inch
Terminal Length

Compare 14-56-2153 with alternatives

Compare W-A2515-1N#51 with alternatives