14-56-2148
vs
14-60-0141
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Molex
Additional Feature
STACKABLE
SL
Body Breadth
0.259 inch
0.099 inch
Body Depth
0.6 inch
0.6 inch
Body Length
1.399 inch
1.399 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
2.224 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
120 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
150u inch
Polarization Key
POLARIZED RIB
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
CRIMP
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Wire Size-Max
24 AWG
24 AWG
Wire Size-Min
28 AWG
24 AWG
Withdrawl Force-Min
.278 N
Base Number Matches
1
1
Durability
25 Cycles
Mounting Option 1
LOCKING
Compare 14-56-2148 with alternatives
Compare 14-60-0141 with alternatives