14-56-2102 vs 4-644370-0 feature comparison

14-56-2102 Molex

Buy Now Datasheet

4-644370-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature STACKABLE
Body Breadth 0.139 inch 0.355 inch
Body Depth 0.6 inch 0.73 inch
Body Length 0.999 inch 1.56 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 20 AWG
Wire Size-Min 24 AWG 20 AWG
Base Number Matches 1 1
Contact Resistance 3 mΩ
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C

Compare 14-56-2102 with alternatives

Compare 4-644370-0 with alternatives