14-56-2039 vs 37303-A124-00E-MB feature comparison

14-56-2039 Molex

Buy Now Datasheet

37303-A124-00E-MB 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature STACKABLE ROHS COMPLIANT
Body Breadth 0.099 inch 0.32 inch
Body Depth 0.6 inch 0.92 inch
Body Length 0.299 inch 0.54 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulation Resistance 10000000000 Ω 1000000 Ω
Insulator Color BLACK GREEN
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Termination Type CRIMP IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 20 AWG
Wire Size-Min 26 AWG 24 AWG
Base Number Matches 1 1
Factory Lead Time 15 Weeks, 1 Day
Dielectric Withstanding Voltage 1000VAC V
Insulation Diameter-Min 0.039 inch
JESD-609 Code e3
Mounting Option 2 LOCKING

Compare 14-56-2039 with alternatives

Compare 37303-A124-00E-MB with alternatives