14-56-1142
vs
1-644783-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
C-GRID SL
CLOSED END WITH POLARIZING TAB
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-0
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.355 inch
Body Depth
0.725 inch
Body Length
2.184 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
3 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Durability
25 Cycles
Insertion Force-Max
8.0064 N
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.156 inch
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Withdrawl Force-Min
.8896 N
Compare 14-56-1142 with alternatives
Compare 1-644783-4 with alternatives