14-56-1050 vs BL112545Z feature comparison

14-56-1050 Molex

Buy Now Datasheet

BL112545Z Fischer Elektronik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code unknown compliant
Additional Feature C-GRID SL
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information 15-04-5052
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 14-56-1050 with alternatives

Compare BL112545Z with alternatives