14-56-0255 vs 2-644512-5 feature comparison

14-56-0255 Molex

Buy Now Datasheet

2-644512-5 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature C-GRID SL POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Material PHOSPHOR BRONZE
JESD-609 Code e0

Compare 14-56-0255 with alternatives

Compare 2-644512-5 with alternatives