14-45-0411 vs ELXT11600 feature comparison

14-45-0411 Molex

Buy Now Datasheet

ELXT11600 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STACKABLE PPO, UL 94V-0
Connector Type BOARD CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 11
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 11
Rated Current 12 A
Rated Voltage 300 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 16 AWG

Compare 14-45-0411 with alternatives