14-45-0003
vs
F32MSP-03V-KY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
J S T MFG CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STACKED
RATED CURRENT(POWER): 15A
Connector Type
BOARD CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth
0.5 inch
Body Depth
1.323 inch
Body Length
1.65 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
YES
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
CSA;TUV;UL
Compare 14-45-0003 with alternatives
Compare F32MSP-03V-KY with alternatives