13R3LFM0511LLN411B vs 13R3LFM0511LLN511F feature comparison

13R3LFM0511LLN411B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

13R3LFM0511LLN511F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 26 mA 26 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Tape
Terminal Pitch 5 mm

Compare 13R3LFM0511LLN411B with alternatives

Compare 13R3LFM0511LLN511F with alternatives