138D396X9100F2E3 vs TWCB396K100CLLZ0000 feature comparison

138D396X9100F2E3 Vishay Intertechnologies

Buy Now Datasheet

TWCB396K100CLLZ0000 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Capacitance 39 µF 39 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 3500 mΩ 1770 mΩ
JESD-609 Code e3
Leakage Current 0.005 mA
Length 16.28 mm 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 250 mA
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 138D396X9100F2E3 with alternatives

Compare TWCB396K100CLLZ0000 with alternatives