1376478-4 vs 1615430000 feature comparison

1376478-4 TE Connectivity

Buy Now Datasheet

1615430000

Part not found

Search for 1615430000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.32 inch
Body Depth 0.34 inch
Body Length 0.49 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE66
JESD-609 Code e0
MIL Conformance NO
Mains Connector Rating 2.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 31.49u inch
Polarization Key POLARIZED
Rated Current (Signal) 2.5 A
Rated Voltage 50 V
Reference Standard UL
Terminal Length 0.126 inch
Terminal Pitch 2.5 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
Base Number Matches 1

Compare 1376478-4 with alternatives