1375192-5 vs 1375192-4 feature comparison

1375192-5 TE Connectivity

Buy Now Datasheet

1375192-4 CommScope Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD COMMSCOPE INC
Reach Compliance Code unknown unknown
Factory Lead Time 10 Weeks
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR RJ CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPHENYLENE OXIDE
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Termination Type IDC
Total Number of Contacts 6
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination NOT APPLICABLE

Compare 1375192-5 with alternatives