136D476X0010C2E3
vs
M39006/30-0484
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.20
|
|
Factory Lead Time |
16 Weeks
|
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 40KHZ
|
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
4.78 mm
|
4.78 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
1840 mΩ
|
1840 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.001 mA
|
0.001 mA
|
Length |
11.51 mm
|
11.51 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Package Style |
Axial
|
Axial
|
Packing Method |
TRAY
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
855 mA
|
855 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Reference Standard |
|
MIL-PRF-39006/30
|
Tan Delta |
|
0.065
|
|
|
|
Compare 136D476X0010C2E3 with alternatives
Compare M39006/30-0484 with alternatives