136D257X9010T0E3 vs M39006/30-0054 feature comparison

136D257X9010T0E3 Vishay Intertechnologies

Buy Now Datasheet

M39006/30-0054 Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 250 µF 250 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.53 mm
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
ESR 800 mΩ
JESD-609 Code e3
Leakage Current 0.002 mA 0.002 mA
Length 19.46 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1720 mA 670.8 mA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Manufacturer Series CLR90
Reference Standard MIL-PRF-39006/30
Tan Delta 0.15

Compare 136D257X9010T0E3 with alternatives

Compare M39006/30-0054 with alternatives