136D157X9010C2E3 vs TWCA157K010CCLZ0000 feature comparison

136D157X9010C2E3 Vishay Intertechnologies

Buy Now Datasheet

TWCA157K010CCLZ0000 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
, ,
compliant unknown
EAR99 EAR99
8532.21.00.20
16 Weeks
RIPPLE CURRENT IS MEASURED AT 40KHZ
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
4.78 mm 4.78 mm
TANTALUM (WET) TANTALUM (WET)
1500 mΩ 3010 mΩ
e3 e0
0.002 mA
11.51 mm 11.51 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
TUBULAR PACKAGE
Axial Axial
TRAY
POLARIZED POLARIZED
10% 10%
10 V 10 V
900 mA
NO NO
MATTE TIN Tin/Lead (Sn60Pb40)
WIRE WIRE
1 1

Compare 136D157X9010C2E3 with alternatives

Compare TWCA157K010CCLZ0000 with alternatives