136D127X9008F0E3
vs
M39006/22-0468H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.20
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
120 µF
120 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (DRY/SOLID)
ESR
1110 mΩ
JESD-609 Code
e3
Leakage Current
0.001 mA
0.001 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
8 V
8 V
Ripple Current
1230 mA
475.8 mA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Manufacturer Series
CLR79
Reference Standard
MIL-PRF-39006/22
Tan Delta
0.2
Compare 136D127X9008F0E3 with alternatives
Compare M39006/22-0468H with alternatives