136D127X0015F2 vs 109D127X0015F2 feature comparison

136D127X0015F2 Vishay Intertechnologies

Buy Now Datasheet

109D127X0015F2 Vishay Sprague

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 120 µF 120 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1120 mΩ
JESD-609 Code e0 e0
Leakage Current 0.001 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY TRAY, PLASTIC
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 1450 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Manufacturer Series 109D

Compare 136D127X0015F2 with alternatives