136D108X0015K3
vs
138D108X0015K0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY SPRAGUE
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.20
|
|
Additional Feature |
RIPPLE CURRENT IS MEASURED AT 40KHZ
|
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
9.53 mm
|
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
ESR |
600 mΩ
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.008 mA
|
|
Length |
26.97 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
|
Packing Method |
TRAY
|
TRAY, PLASTIC
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
15 V
|
15 V
|
Ripple Current |
2330 mA
|
610 mA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
138D
|
|
|
|
Compare 136D108X0015K3 with alternatives