135P-1R47-AT90Q
vs
135E-1R47-AB90Q
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.813 mm
0.813 mm
Lead Length
34.925 mm
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-50 °C
-50 °C
Package Diameter
4.78 mm
4.78 mm
Package Length
12.7 mm
12.7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
1.47 Ω
1.47 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.05%
Working Voltage
140 V
140 V
Base Number Matches
1
1
Compare 135P-1R47-AT90Q with alternatives
Compare 135E-1R47-AB90Q with alternatives