135F-7961-AT90Q
vs
13575-7961-AB90W
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e3
|
Lead Diameter |
0.813 mm
|
0.813 mm
|
Lead Length |
34.925 mm
|
34.925 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Package Diameter |
4.78 mm
|
4.78 mm
|
Package Length |
12.7 mm
|
12.7 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Bulk
|
Rated Power Dissipation (P) |
3 W
|
3 W
|
Resistance |
7960 Ω
|
7960 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
90 ppm/°C
|
90 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.05%
|
0.05%
|
Working Voltage |
140 V
|
140 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 135F-7961-AT90Q with alternatives
Compare 13575-7961-AB90W with alternatives