135F-56R9-AB301W vs 135X-56R9-AT301Q feature comparison

135F-56R9-AB301W RCD Components Inc

Buy Now Datasheet

135X-56R9-AT301Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.813 mm 0.813 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -50 °C -50 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 56.9 Ω 56.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 140 V 140 V
Base Number Matches 1 1

Compare 135F-56R9-AB301W with alternatives

Compare 135X-56R9-AT301Q with alternatives