135ER-R100-FTW vs 13575-R100-FBW feature comparison

135ER-R100-FTW RCD Components Inc

Buy Now Datasheet

13575-R100-FBW RCD Components Inc

Buy Now Datasheet
Yes Yes
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
Tubular Tubular
e3 e3
0.813 mm 0.813 mm
34.925 mm 34.925 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
350 °C 350 °C
-50 °C -50 °C
4.78 mm 4.78 mm
12.7 mm 12.7 mm
TUBULAR PACKAGE TUBULAR PACKAGE
Axial Axial
TR Bulk
3 W 3 W
0.1 Ω 0.1 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
90 ppm/°C 90 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
140 V 140 V
1 1

Compare 135ER-R100-FTW with alternatives

Compare 13575-R100-FBW with alternatives