135ER-6340-AB301
vs
135ER-6340-AB301W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.813 mm
0.813 mm
Lead Length
34.925 mm
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-50 °C
-50 °C
Package Diameter
4.78 mm
4.78 mm
Package Length
12.7 mm
12.7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
634 Ω
634 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.05%
Working Voltage
140 V
140 V
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare 135ER-6340-AB301 with alternatives
Compare 135ER-6340-AB301W with alternatives