135D827X0015T2 vs TWCD827M015SLSZ070H feature comparison

135D827X0015T2 Vishay Sprague

Buy Now Datasheet

TWCD827M015SLSZ070H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SPRAGUE AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature STANDARD: MIL-C-39006/22 RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL
Capacitance 820 µF 820 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e3
Manufacturer Series 135D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-C-39006/25
Ripple Current 1800 mA 1800 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Diameter 10.31 mm
ESR 900 mΩ
Leakage Current 0.006 mA
Length 19.46 mm
Package Style Axial
Tan Delta 0.555

Compare TWCD827M015SLSZ070H with alternatives