135D826X0125K0 vs 135D826X0125K2 feature comparison

135D826X0125K0 Vishay Sprague

Buy Now Datasheet

135D826X0125K2 Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SPRAGUE VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature STANDARD: MIL-C-39006/22 STANDARD: MIL-C-39006/22
Capacitance 82 µF 82 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e0 e0
Manufacturer Series 135D 135D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TRAY TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 125 V 125 V
Reference Standard MIL-C-39006/25 MIL-C-39006/25
Ripple Current 1900 mA 1900 mA
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare 135D826X0125K0 with alternatives

Compare 135D826X0125K2 with alternatives