13575-R114-AT20
vs
135ER-R114-AB20Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Automotive: -50C to +350C
Automotive: -50C to +350C
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Tubular
Tubular
Lead Diameter
0.813 mm
0.813 mm
Lead Length
34.925 mm
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-50 °C
-50 °C
Package Diameter
4.78 mm
4.78 mm
Package Length
12.7 mm
12.7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
0.114 Ω
0.114 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.05%
0.05%
Working Voltage
140 V
140 V
Base Number Matches
1
1
Rohs Code
No
SVHC Over MCV
7439-92-1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 13575-R114-AT20 with alternatives
Compare 135ER-R114-AB20Q with alternatives