13518-7961-AB90Q vs 13575-7961-AB90W feature comparison

13518-7961-AB90Q RCD Components Inc

Buy Now Datasheet

13575-7961-AB90W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 1.016 mm 0.813 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -50 °C -50 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 7960 Ω 7960 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 140 V 140 V
Base Number Matches 1 1

Compare 13518-7961-AB90Q with alternatives

Compare 13575-7961-AB90W with alternatives