135-5760-AT90Q vs 135X-5760-AT90 feature comparison

135-5760-AT90Q RCD Components Inc

Buy Now Datasheet

135X-5760-AT90 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0
Lead Diameter 0.813 mm 0.813 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -50 °C -50 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 576 Ω 576 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 90 ppm/°C 90 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 140 V 140 V
Base Number Matches 1 1

Compare 135-5760-AT90Q with alternatives

Compare 135X-5760-AT90 with alternatives