135-5301-AB601 vs 135ER-5301-AB601Q feature comparison

135-5301-AB601 RCD Components Inc

Buy Now Datasheet

135ER-5301-AB601Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Lead Diameter 0.813 mm 0.813 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -50 °C -50 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 5300 Ω 5300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 600 ppm/°C 600 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 140 V 140 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 135-5301-AB601 with alternatives

Compare 135ER-5301-AB601Q with alternatives