134-10-650-00-020000
vs
134-90-650-00-020
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP50
|
DIP50
|
Housing Material |
PLASTIC
|
GLASS FILLED POLYETHYLENE POLYESTER
|
JESD-609 Code |
e4
|
e0
|
Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
DIP HEADER
|
|
|
|
Compare 134-10-650-00-020000 with alternatives
Compare 134-90-650-00-020 with alternatives