134-10-636-00-020100 vs 134-10-636-00-020 feature comparison

134-10-636-00-020100 Mill-Max Mfg Corp

Buy Now Datasheet

134-10-636-00-020 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature SOCKET HEADER DIP HEADER
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP36 DIP36
JESD-609 Code e4 e4
Number of Contacts 36 36
Base Number Matches 1 3
Housing Material GLASS FILLED POLYETHYLENE POLYESTER

Compare 134-10-636-00-020100 with alternatives

Compare 134-10-636-00-020 with alternatives