133293 vs 8005S-10101A feature comparison

133293 ERNI

Buy Now Datasheet

8005S-10101A South Sea Terminal Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ERNI ELECTRONICS INC SOUTH SEA TERMINAL CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature PANEL MOUNTABLE PIN SPACING=4.57MM BEFORE PEG
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.463 inch 0.537 inch
Body Depth 0.734 inch 0.843 inch
Body Length 0.62 inch 0.625 inch
Body/Shell Style JACK RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 DETENT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 30u inch 6u inch
Rated Current (Signal) 1.5 A
Reference Standard UL UL
Shell Finish NICKEL
Shell Material COPPER ALLOY
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Terminal Length 0.126 inch

Compare 133293 with alternatives

Compare 8005S-10101A with alternatives