133-8433-101
vs
133-8433-101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VERTIV CO
EMERSON NETWORK POWER
Reach Compliance Code
unknown
unknown
Additional Feature
APPLICABLE CABLE: RG 179, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ
APPLICABLE CABLE: RG 179, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ
Body Depth
0.314 inch
0.314 inch
Body/Shell Style
PLUG
PLUG
Cable Types
RG-179
RG-179
Characteristic Impedance
75 Ω
75 Ω
Connector Type
RF MCX CONNECTOR
RF MCX CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (30)
Contact Finish Termination
GOLD (30)
GOLD (30)
Contact Gender
MALE
MALE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
COAX
COAX
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
23.5744 N
23.5744 N
Insertion Loss
0.2 dB
0.2 dB
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Operating Frequency-Max
6 GHz
6 GHz
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Shell Finish
GOLD
GOLD
Shell Material
BRASS
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
1
VSWR
1.31
1.31
Withdrawl Force-Min
4.448 N
4.448 N
Base Number Matches
1
1