133-3701-601
vs
133-8701-831
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.206 inch
|
0.792 inch
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
75 Ω
|
Connector Type |
RF MCX CONNECTOR
|
RF MCX CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
8 mΩ
|
8 mΩ
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
1400VAC V
|
1400VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
165 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Material |
BRASS
|
BRASS
|
Terminal Length |
0.2 inch
|
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Insertion Loss |
|
0.1 dB
|
VSWR |
|
1.05
|
|
|
|
Compare 133-3701-601 with alternatives
Compare 133-8701-831 with alternatives