132P154X9300T03
vs
132P154X9300T12
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.60
|
8532.25.00.60
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
MIXED (PAPER+POLYESTER)
|
MIXED (PAPER+POLYESTER)
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
300 V
|
300 V
|
Reference Standard |
MIL-PRF-19978
|
MIL-PRF-19978
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 132P154X9300T03 with alternatives
Compare 132P154X9300T12 with alternatives