132P104X5200S03 vs 132P104X5200S04 feature comparison

132P104X5200S03 EXXELIA Group

Buy Now Datasheet

132P104X5200S04 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material MIXED (PAPER+POLYESTER) MIXED (PAPER+POLYESTER)
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-19978 MIL-PRF-19978
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare 132P104X5200S03 with alternatives

Compare 132P104X5200S04 with alternatives