1312-08-W2-30-0
vs
ARS-02-LPF-08-GD-SMCP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.181 inch
0.2 inch
Body Length
0.335 inch
0.42 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYESTER
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
5.4102 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
2.0066 mm
2.54 mm
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Depth
0.138 inch
DIN Conformance
NO
Durability
500 Cycles
IEC Conformance
NO
Insulator Color
BLACK
MIL Conformance
NO
Mounting Type
BOARD
Termination Type
SURFACE MOUNT
Compare 1312-08-W2-30-0 with alternatives
Compare ARS-02-LPF-08-GD-SMCP with alternatives