131-6711-206 vs 131-6711-201 feature comparison

131-6711-206 Artesyn Embedded Technologies

Buy Now Datasheet

131-6711-201 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EMERSON NETWORK POWER CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown compliant
Body/Shell Style JACK RECEPTACLE
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30)
Contact Finish Termination GOLD (30) OVER NICKEL (50) GOLD
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SURFACE MOUNT SURFACE MOUNT
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions

Compare 131-6711-206 with alternatives

Compare 131-6711-201 with alternatives