131-6701-406 vs 131-6701-406 feature comparison

131-6701-406 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-406 Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS VERTIV CO
Reach Compliance Code compliant unknown
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount YES
Termination Type SOLDER

Compare 131-6701-406 with alternatives

Compare 131-6701-406 with alternatives