131-6701-406 vs 131-6701-406 feature comparison

131-6701-406 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-406 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS BEL FUSE INC
Reach Compliance Code compliant compliant
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Depth 0.337 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Contact Gender MALE
Contact Resistance 8 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number of Ports 1
Operating Frequency-Max 10 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Finish NICKEL
Shell Material BRASS
Total Number of Contacts 1

Compare 131-6701-406 with alternatives

Compare 131-6701-406 with alternatives