131-6701-406 vs 131-6701-401 feature comparison

131-6701-406 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-401 EF Johnson Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EF JOHNSON CO
Reach Compliance Code compliant unknown
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.10
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount YES
Termination Type SOLDER