131-6701-306
vs
131-6701-301
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VERTIV CO
BEL FUSE INC
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
JACK
Characteristic Impedance
50 Ω
50 Ω
Connector Type
RF SMC CONNECTOR
RF SMC CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
GOLD (30)
Contact Gender
MALE
MALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Operating Frequency-Max
10 GHz
10 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.10
Factory Lead Time
12 Weeks
Body Breadth
0.375 inch
Body Depth
0.586 inch
Body Length
0.344 inch
Contact Resistance
8 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Number of Ports
1
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Material
BRASS
Terminal Length
0.155 inch
Total Number of Contacts
1