131-6701-301 vs 131-6701-306 feature comparison

131-6701-301 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-306 Vertiv Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS VERTIV CO
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Finish Termination GOLD (30)
JESD-609 Code e4