131-6701-301 vs 131-6701-306 feature comparison

131-6701-301 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-306 Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SOLDER
Base Number Matches 1 1