131-6433-101
vs
131-6433-106
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body Depth |
0.545 inch
|
0.545 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-179
|
RG-179
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMC CONNECTOR
|
RF SMC CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
16 mΩ
|
16 mΩ
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
1400VAC V
|
1400VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
10 GHz
|
10 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
NICKEL
|
|
|
|