131-6403-106 vs 131-6403-106 feature comparison

131-6403-106 Cinch Connectivity Solutions

Buy Now Datasheet

131-6403-106 EF Johnson Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EF JOHNSON CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature APPLICABLE CABLES: RG 161/U; RG 174; RG 188; RG 316, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT APPLICABLE CABLES: RG-161/U; RG-174/U; RG-188/U; RG-316/U
Body/Shell Style PLUG PLUG
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30) GOLD
Contact Finish Termination GOLD (30) GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Loss 0.5 dB 0.5 dB
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Operating Frequency-Max 10 GHz 10 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Termination Type CRIMP CRIMP
VSWR 1.7 1.7
Base Number Matches 1 1
Contact Material BERYLLIUM COPPER

Compare 131-6403-106 with alternatives

Compare 131-6403-106 with alternatives