131-3403-116
vs
131-3403-116
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
EF JOHNSON CO
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Additional Feature |
APPLICABLE CABLES: RG 161/U; RG 174; RG 179; RG 187; RG 188; RG 316, CAPTIVE CONTACT
|
APPLICABLE CABLES:RG-161/U; RG-174; RG-179; RG-187; RG-188; RG-316, INSERTION LOSS AT 1.5GHZ
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
GOLD (30)
|
Contact Finish Termination |
GOLD (30)
|
GOLD (30)
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.6 dB
|
0.6 dB
|
Insulator Material |
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
VSWR |
1.51
|
1.51
|
Base Number Matches |
1
|
1
|
|
|
|